HARTING HARTING T1 Industrial Cable Assembly, 500 mm, Unscreened, Cable Assembly, Yellow, PUR
- RS Stock No.:
- 329-380
- Mfr. Part No.:
- 33280808002050
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$119.88
(exc. GST)
$131.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $119.88 | - |
| 10 + | $110.29 | 7% |
*price indicative
- RS Stock No.:
- 329-380
- Mfr. Part No.:
- 33280808002050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING T1 Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cable Assembly | |
| Screened/Unscreened | Unscreened | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Conductor Type | Round | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | IEC | |
| Voltage | 60V dc | |
| Conductor Material | Copper | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING T1 Industrial | ||
Product Type Cable Assembly | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Sub Type Cable Assembly | ||
Screened/Unscreened Unscreened | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Conductor Type Round | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals IEC | ||
Voltage 60V dc | ||
Conductor Material Copper | ||
Number of Cores 2 | ||
- COO (Country of Origin):
- CZ
Harting T1 Industrial Series Cable assembly, 500mm Length, 2 Contacts - 33280808002050
This M8 cable assembly offers a reliable connection solution for industrial applications. Featuring a length of 500mm, this terminated cable assembly utilises unshielded M8 connectors, ensuring straightforward installation and flexibility in various settings. Its robust design is reinforced with polyurethane sheathing, making it suitable for environments that demand durability and protection.
Features & Benefits
• Unshielded design provides enhanced simplicity for cable routing
• IP67 rating ensures protection against dust and water ingress
• 22AWG cable supports a current rating of 4A for efficient operation
• Straight male connectors facilitate easy connectivity in tight spaces
• Outer sheath constructed from polyurethane for superior resilience
• Meets IEC standards for reliability in industrial applications
Applications
• Used for connecting sensors and actuators in industrial automation systems
• Utilised in robotics for reliable signal and power transfer
• Suitable for control devices in mechanical engineering environments
• Effective in factory settings requiring robust and weather-resistant connections
What is the significance of the IP67 rating for this cable assembly?
The IP67 rating signifies that the cable is completely dust-tight and can withstand temporary immersion in water, making it ideal for use in harsh environments.
How does the choice of polyurethane for the outer sheath affect performance?
Polyurethane provides excellent abrasion resistance and protects against oils and solvents, enhancing the cable's longevity and performance in demanding applications.
What current capacity can be expected from the 22AWG connectors?
These connectors can handle a current rating of up to 4A, making them suitable for a variety of low to moderate power connections in industrial settings.
Are there specific environments where this cable assembly is most effective?
This cable assembly excels in environments exposed to moisture, dust, or mechanical wear, such as factories, warehouses, and outdoor installations.
Related links
- HARTING M8 5 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 1 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
- HARTING M8 0.3 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
