HARTING HARTING T1 Industrial Cable Assembly, 2 m, Unscreened, Cable Assembly, Yellow, PUR
- RS Stock No.:
- 329-371
- Mfr. Part No.:
- 33280208002020
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save $63.20
View bulk pricing optionsSubtotal (1 unit)*
$78.92
(exc. GST)
$86.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $78.92 | - |
| 10 + | $72.60 | $63.20 |
*price indicative
- RS Stock No.:
- 329-371
- Mfr. Part No.:
- 33280208002020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | HARTING T1 Industrial | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cable Assembly | |
| Screened/Unscreened | Unscreened | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Conductor Type | Round | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Number of Cores | 2 | |
| Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series HARTING T1 Industrial | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Sub Type Cable Assembly | ||
Screened/Unscreened Unscreened | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Conductor Type Round | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Number of Cores 2 | ||
Voltage 60V dc | ||
- COO (Country of Origin):
- LV
Harting T1 Industrial Series Cable assembly, 2m Length, 4A Current Rating - 33280208002020
This cable assembly is designed for efficient connectivity within automation and electrical systems. With a length of 2m, it features an unshielded design suitable for a variety of applications. The assembly comprises an M8 connector with two male contacts, ensuring reliable and straightforward connections for various equipment. Its construction meets IEC standards, guaranteeing quality and performance.
Features & Benefits
• Unshielded design reduces bulk, simplifying installation
• M8 connector provides a robust male interface for easy connections
• 22AWG wire ensures sufficient current handling of 4A
• Polyurethane outer sheath offers excellent flexibility and durability
• IP20 cable rating protects against solid particles to a degree
• Terminated for immediate use, minimising installation time
Applications
• Used with machinery in industrial automation systems
• Utilised for connecting sensors and actuators in machinery
• Suitable for requiring a reliable electrical link
• Commonly found in electrical panels and control systems
• Ideal for connecting devices in environments with minimal dust exposure
What makes the cable assembly suitable for industrial automation?
The assembly features an M8 connector rated for robust usage in industrial environments, meeting IEC standards for reliability. Its unshielded design allows for straightforward connectivity without excess bulk, making it ideal for various equipment.
How does the polyurethane outer sheath benefit usability?
The polyurethane outer sheath is highly flexible and durable, providing protection against wear and tear while maintaining ease of handling during installation in tight spaces. Its resistance to abrasions enhances the longevity of the cable assembly.
What is the significance of the IP20 rating?
The IP20 rating indicates that the assembly is protected against solid objects greater than 12.5mm, making it suitable for use in controlled environments where dust and debris are minimal but not entirely prevented.
Related links
- HARTING M8 1 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
- HARTING M8 5 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
- HARTING M8 0.3 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
- HARTING M8 10 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 2 m Cable Assembly, Black Unscreened Cross Linked Polyethylene Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
