HARTING HARTING T1 Industrial Cable Assembly, 10 m, Unscreened, Cable Assembly, Yellow, PUR

Subtotal (1 unit)*

$173.41

(exc. GST)

$190.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.41

*price indicative

RS Stock No.:
329-374
Mfr. Part No.:
33280208002100
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

HARTING T1 Industrial

Product Type

Cable Assembly

Cable Length

10m

Terminated/Unterminated

Terminated

Sub Type

Cable Assembly

Screened/Unscreened

Unscreened

Jacket Material

PUR

Jacket Colour

Yellow

Conductor Type

Round

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Retardant

Standards/Approvals

IEC

Number of Cores

2

Conductor Material

Copper

Voltage

60V dc

COO (Country of Origin):
LV

Harting T1 Industrial Series Cable assembly, 10m Length, 4A Current Rating - 33280208002100


This cable assembly is designed as a terminated solution specifically for industrial applications. Measuring 10m in length, this unshielded cable assembly meets IEC standards and features a yellow polyurethane cable sheath. Ideal for various electronic and automation uses, it provides reliable connections with its M8male connector at one end and an SPE male connector at the other.

Features & Benefits


• Unshielded design reduces costs while maintaining performance

• M8male connector offers a secure connection for devices

• Polyurethane sheath enhances durability and flexibility

• Rated IP20, suitable for indoor environments and light applications

• Compatible with 22AWG wiring for efficient power delivery

• 4A current rating allows for significant power transmission

Applications


• Used with industrial machinery for reliable data transfer

• Ideal for automation control systems in manufacturing

• Applicable in electronics for connecting sensors and devices

• Suitable for environments requiring cleanliness and low interference

What is the significance of the unshielded design?


The unshielded design simplifies installation and reduces costs while still providing adequate performance for standard industrial applications, ensuring it performs well in environments not prone to electromagnetic interference.

How does the polyurethane sheath contribute to the assembly's durability?


The polyurethane sheath is resistant to wear and tear, making it suitable for various applications that require flexibility and robustness, particularly in industrial settings.

Can this assembly be used in outdoor applications?


This assembly is rated IP20, indicating it is intended for indoor use only and may not withstand harsh weather conditions commonly encountered outdoors.

What type of devices are compatible with the M8male connector?


The M8male connector is widely compatible with various industrial devices, including sensors, actuators, and controllers, ensuring ease of connectivity in automation setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy