HARTING HARTING T1 Industrial Cable Assembly, 300 mm, Unscreened, Cable Assembly, Black, Cross Linked Polyethylene
- RS Stock No.:
- 329-387
- Mfr. Part No.:
- 33280208004020
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$70.91
(exc. GST)
$78.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $70.91 |
| 10 + | $65.26 |
*price indicative
- RS Stock No.:
- 329-387
- Mfr. Part No.:
- 33280208004020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | HARTING T1 Industrial | |
| Cable Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cable Assembly | |
| Screened/Unscreened | Unscreened | |
| Jacket Colour | Black | |
| Jacket Material | Cross Linked Polyethylene | |
| Conductor Type | Round | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | IEC | |
| Voltage | 60V dc | |
| Conductor Material | Copper | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series HARTING T1 Industrial | ||
Cable Length 300mm | ||
Terminated/Unterminated Terminated | ||
Sub Type Cable Assembly | ||
Screened/Unscreened Unscreened | ||
Jacket Colour Black | ||
Jacket Material Cross Linked Polyethylene | ||
Conductor Type Round | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals IEC | ||
Voltage 60V dc | ||
Conductor Material Copper | ||
Number of Cores 2 | ||
Harting T1 Industrial Series Cable assembly, 300mm Length, 2 Contacts - 33280208004020
This cable assembly is a versatile solution in the realm of industrial connectivity. Designed for the HARTING T1 Industrial range, it measures 300mm in length and features a terminated design, enabling immediate use in various applications. The assembly includes a 2-contact M8 connector on one end and an SPE connector on the other, allowing for secure connections in your automation and electrical systems.
Features & Benefits
• Unshielded design simplifies installation in standard environments
• M8 connector ensures compatibility with various devices
• 4A current rating suitable for a wide range of applications
• IP20 rating protects against accidental contact and dust
• Rated for 60V DC operation meets industrial power requirements
• 24AWG cable specifications provide reliable conductivity
Applications
• Used in automation for efficient device connectivity
• Suitable for electronic systems requiring robust connections
• Applicable in electrical setups needing reliable performance
• Ideal for mechanical industries requiring compact cable solutions
How does the current rating impact performance in applications?
The 4A current rating is essential for ensuring that power delivery meets the operational needs of connected devices, preventing overheating and ensuring stable performance during operation.
What type of environments can this cable assembly be used in?
With an IP20 rating, this assembly is suitable for use in dry, indoor environments where exposure to moisture or dust is minimal, ensuring reliable operation in controlled settings.
What advantages does the unshielded design provide?
The unshielded design aids in reducing costs and simplifying installation, making it ideal for environments where electromagnetic interference is not a significant concern, thereby ensuring seamless data transmission.
Related links
- HARTING M8 0.5 m Cable Assembly, Black Unscreened Cross Linked Polyethylene Sheath
- HARTING M8 0.3 m Cable Assembly, Black Unscreened Cross Linked Polyethylene Sheath
- HARTING M8 5 m Cable Assembly, Black Unscreened Cross Linked Polyethylene Sheath
- HARTING M8 1 m Cable Assembly, Yellow Unscreened Cross Linked Polyethylene Sheath
- HARTING M8 0.5 m Cable Assembly, Yellow Unscreened Cross Linked Polyethylene Sheath
- HARTING M8 10 m Cable Assembly, Yellow Unscreened Cross Linked Polyethylene Sheath
- HARTING T1 Industrial Black M8 to Male M8 Male, Shielded Cross Linked Polyethylene Sheath
- HARTING T1 Industrial Black M8 to Male M8 Male, Shielded Cross Linked Polyethylene Sheath
