HARTING HARTING T1 Industrial Cable Assembly, 2 m, Unscreened, Cable Assembly, Yellow, PUR
- RS Stock No.:
- 329-379
- Mfr. Part No.:
- 33280808002020
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$77.82
(exc. GST)
$85.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $77.82 |
| 10 + | $71.58 |
*price indicative
- RS Stock No.:
- 329-379
- Mfr. Part No.:
- 33280808002020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING T1 Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cable Assembly | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Conductor Type | Round | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | IEC | |
| Number of Cores | 2 | |
| Voltage | 60V dc | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING T1 Industrial | ||
Product Type Cable Assembly | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Sub Type Cable Assembly | ||
Screened/Unscreened Unscreened | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Conductor Type Round | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals IEC | ||
Number of Cores 2 | ||
Voltage 60V dc | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CZ
Harting T1 Industrial Series Cable assembly, 2m Length, 4A Current Rating - 33280808002020
This cable assembly is designed for efficient and flexible connectivity in industrial applications. Featuring a 2m length, it utilises M8male connectors on both ends, ensuring straightforward connections in various systems. The unshielded nature of this assembly makes it versatile while maintaining compliance with IEC standards, providing a dependable option for a range of environments.
Features & Benefits
• Unshielded design provides flexibility in various installations
• IP67 rating protects against dust and water ingress
• Durable polyurethane sheath ensures longevity in harsh conditions
• 22AWG wire size supports a current rating of 4A
• Straight male connectors facilitate easy and reliable connections
• Meets IEC standards for enhanced operational safety
Applications
• Utilised in automation and control systems for seamless connectivity
• Ideal for connecting sensors and actuators in machinery
• Suitable for industrial networking connections requiring IP67 protection
• Works effectively in environments with exposure to moisture and dust
What materials are used in the construction of this assembly?
The assembly features a robust polyurethane outer sheath, which enhances durability and resilience in challenging environments.
How does the IP67 rating benefit my installation?
An IP67 rating ensures protection from dust and immersion in water up to 1metre, making this assembly suitable for outdoor or washdown applications.
What kind of current can be safely handled by this cable assembly?
It supports a maximum current rating of 4A, making it suitable for low-power applications in industrial settings.
Can these connectors be used for outdoor applications?
Yes, the combination of the IP67 rating and durable materials allows for reliable performance in outdoor conditions without the risk of damage from moisture or debris.
Related links
- HARTING M8 2 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
- HARTING M8 5 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 1 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
