HARTING HARTING T1 Industrial Cable Assembly, 1 m, Unscreened, Cable Assembly, Yellow, Cross Linked Polyethylene
- RS Stock No.:
- 329-385
- Mfr. Part No.:
- 33280208004010
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$66.81
(exc. GST)
$73.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $66.81 | - |
| 10 + | $61.47 | 7% |
*price indicative
- RS Stock No.:
- 329-385
- Mfr. Part No.:
- 33280208004010
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | HARTING T1 Industrial | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cable Assembly | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | Cross Linked Polyethylene | |
| Jacket Colour | Yellow | |
| Conductor Type | Round | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Voltage | 60V dc | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series HARTING T1 Industrial | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Sub Type Cable Assembly | ||
Screened/Unscreened Unscreened | ||
Jacket Material Cross Linked Polyethylene | ||
Jacket Colour Yellow | ||
Conductor Type Round | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Voltage 60V dc | ||
Number of Cores 2 | ||
- COO (Country of Origin):
- LV
Harting T1 Industrial Series Cable assembly, 1m Length, 2 Contacts - 33280208004010
This cable assembly is designed for industrial connectivity, featuring a length of 1m. This terminated cable assembly provides reliable connectivity between an M8male connector and a male SPE connector, ensuring seamless integration in automation and electronics environments. Constructed from unshielded materials with a striking yellow sheath made of XLPE, it is built to meet IEC standards and is rated IP20 for optimal performance.
Features & Benefits
• Achieves a current rating of 4A for robust power transmission
• Unshielded construction reduces weight and bulk for easier handling
• 24AWG M8 cable delivers efficient signal transfer
• Straight connector orientations simplify installation and connection
• Suitable for round cable applications, enhancing versatility
• Rated for a maximum voltage of 60V DC for various applications
Applications
• Used with automation systems requiring M8 connections
• Ideal for electronic devices needing reliable data transfer
• Effective in mechanical configurations with limited space
• Suitable for industrial machinery where terminated connections are essential
What is the significance of the unshielded design in this assembly?
The unshielded design effectively reduces overall weight, making it easier to manage in tight spaces. While it is less effective in environments with significant electromagnetic interference, it is suitable for many industrial applications.
How does the cable assembly perform in high-temperature settings?
While specific temperature ratings are not provided, the XLPE sheath offers decent thermal stability. Users should consider if the operational environment exceeds standard temperature limits to ensure optimal performance.
Can this assembly be used in outdoor applications?
Given its IP20 rating, it is not recommended for outdoor use, as it lacks the necessary protection against moisture and dust ingress. Use in sheltered environments is advisable.
What type of connectors can be connected to the SPE side of the assembly?
The SPE connector is compatible with devices designed for single-pair Ethernet communications, allowing for modern, high-efficiency data transmission in various industrial settings.
How does the current rating affect the choice of this cable assembly?
The 4A current rating ensures that it can handle moderate power loads efficiently, making it suitable for devices that require a steady, reliable electrical supply without the risk of overheating.
Related links
- HARTING M8 0.5 m Cable Assembly, Yellow Unscreened Cross Linked Polyethylene Sheath
- HARTING M8 10 m Cable Assembly, Yellow Unscreened Cross Linked Polyethylene Sheath
- HARTING M8 0.5 m Cable Assembly, Black Unscreened Cross Linked Polyethylene Sheath
- HARTING M8 2 m Cable Assembly, Black Unscreened Cross Linked Polyethylene Sheath
- HARTING M8 0.3 m Cable Assembly, Black Unscreened Cross Linked Polyethylene Sheath
- HARTING M8 5 m Cable Assembly, Black Unscreened Cross Linked Polyethylene Sheath
- HARTING M8 1 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
- HARTING M8 5 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
