HARTING HARTING ix Industrial Ethernet Cable, 2 m, Screened, Pre-Assembled Cable, Yellow, Polyurethane
- RS Stock No.:
- 276-555
- Mfr. Part No.:
- 33483147804020
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.25
(exc. GST)
$64.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $58.25 |
| 10 + | $53.57 |
*price indicative
- RS Stock No.:
- 276-555
- Mfr. Part No.:
- 33483147804020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Standards/Approvals | IEC | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Standards/Approvals IEC | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 2m Length, 26AWG Wire Gauge - 33483147804020
This Ethernet cable is a premium solution for demanding networking requirements, designed specifically for high-speed data transmission. With a length of 2m, this terminated cable features robust RJ45 connectors suitable for various applications within automation and industrial environments. Engineered to meet Cat6a standards, it ensures reliable and efficient connectivity for your devices.
Features & Benefits
• Shielded for enhanced protection against electromagnetic interference
• Delivered in a round shape for flexibility and easy installation
• Utilises 26AWG wires to support high-speed data transmission
• Terminated connectors for immediate use in networking setups
• Polyurethane sheath for durability in industrial settings
• Straight connector orientation ensures easy connection to devices
Applications
• Ideal for connecting automation equipment in industrial settings
• Suitable for high-speed data networks in electronics
• Used for linking devices in mechanical systems requiring reliable connectivity
• Excellent choice for structured cabling systems in various installations
What advantages does this cable offer in terms of interference protection?
The shielded design minimises the effects of electromagnetic interference, ensuring stable data transmission essential for automation and industrial applications.
How does the cable's construction affect its performance?
Using 26AWG wires allows for efficient data transmission while retaining flexibility in routing, making it suitable for various network configurations.
Can it be Effective in outdoor environments?
While suitable for indoor use, the polyurethane sheath adds durability; however, it's advisable to consider additional protection for direct outdoor exposure.
What types of devices are compatible with this cable?
This cable connects seamlessly with devices featuring RJ45 ports, including switches, routers, and computers, making it versatile for networking needs.
Related links
- HARTING RJ45 0.5 m Ethernet Cable, Yellow Screened Polyurethane Sheath
- HARTING RJ45 1 m Ethernet Cable, Yellow Screened Polyurethane Sheath
- HARTING RJ45 3 m Ethernet Cable, Yellow Screened Polyurethane Sheath
- HARTING RJ45 0.3 m Ethernet Cable, Yellow Screened Polyurethane Sheath
- HARTING RJ45 5 m Ethernet Cable, Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING RJ45 2 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
- HARTING RJ45 2 m Ethernet Cable, Green Screened Polyurethane Sheath
