HARTING HARTING ix Industrial Ethernet Cable, 5 m, Screened, Pre-Assembled Cable, Yellow, PUR

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$81.14

(exc. GST)

$89.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$81.14-
10 +$74.638%

*price indicative

RS Stock No.:
276-558
Mfr. Part No.:
33483147804050
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Cable

Series

HARTING ix Industrial

Cable Length

5m

Terminated/Unterminated

Terminated

LAN Category

Cat6a

Sub Type

Pre-Assembled Cable

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC

Number of Cores

8

Conductor Material

Copper

COO (Country of Origin):
LV

Harting ix Industrial Series Ethernet Cable, 5m Length, 26AWG Wire Gauge - 33483147804050


This Ethernet cable is a terminated shielded option designed for high-speed data transmission in various applications. Measuring 5m in length, this cable features a round shape and a distinctive yellow polyurethane sheath, providing both flexibility and durability. It complies with IEC standards, making it suitable for professional and industrial environments.

Features & Benefits


• Shielded design reduces interference for enhanced signal integrity

• Cat6a technology supports high-speed data transfer

• Straight male RJ45 connectors ensure secure, reliable connections

• 26AWG American Wire Gauge provides robust performance

• Durable polyurethane outer sheath withstands harsh conditions

• Pre-terminated for quick and easy installation

Applications


• Used with routers and switches for network connectivity

• Ideal for industrial automation systems needing reliable data links

• Effective in telecommunications for high-speed data networks

• Suitable for connecting devices in electrical and mechanical setups

How does the shielded construction affect performance?


The shielded design minimises electromagnetic interference, ensuring stable and reliable data transfers even in environments with numerous electronic devices. This results in consistent performance, particularly in high-demand applications.

What is the significance of the Cat6a rating?


The Cat6a rating allows for higher bandwidth and faster data speeds, making it suitable for demanding applications like video streaming and large file transfers, providing a future-proof solution for evolving network requirements.

Can this cable be used in outdoor settings?


While the polyurethane sheath offers durability, it is recommended for indoor use to avoid prolonged exposure to harmful weather conditions. For outdoor applications, consider using a cable specifically designed for such environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy