Vishay LH1546AEF Optocoupler, Surface, 4-Pin SMD
- RS Stock No.:
- 180-7129
- Mfr. Part No.:
- LH1546AEF
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $2.05
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.20
(exc. GST)
$18.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.44 | $17.20 | - |
| 25 - 45 | $3.358 | $16.79 | $2.05 |
| 50 + | $3.304 | $16.52 | $6.80 |
*price indicative
- RS Stock No.:
- 180-7129
- Mfr. Part No.:
- LH1546AEF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.45V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | SMD | |
| Typical Rise Time | 0.2ms | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL1577 | |
| Typical Fall Time | 0.05ms | |
| Series | LH1546AEF | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.45V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type SMD | ||
Typical Rise Time 0.2ms | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL1577 | ||
Typical Fall Time 0.05ms | ||
Series LH1546AEF | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The LH1546AEF (4 pin SOP) is robust, ideal for telecom and ground fault applications. It is an SPST normally open switch (1 Form A) that replaces electromechanical relays in many applications. It is constructed using a GaAlAs LED for actuation control and MOSFETs for the switch output. In addition, it employs current-limiting circuitry to provide overvoltage protection.
Current limit protection
Isolation test voltage 3750 VRMS
Typical RON 28 Ω
APPLICATIONS:
General telecom switching
Instrumentation
Industrial controls
Related links
- Vishay Optocoupler 4-Pin SMD
- Vishay LH1546ADF Optocoupler 4-Pin SMD
- Vishay Surface Mount, 4-Pin SMD
- Isocom TLP621GBG Optocoupler 4-Pin DIP-4/DIP-8/DIP-16/SMD
- Vishay SFH6206-2 Optocoupler 4-Pin Surface Mount
- Vishay SFH615A-3X007T Optocoupler 4-Pin Surface Mount
- Vishay SFH6206-3T AC Input Optocoupler 4-Pin Surface Mount
- Vishay Optocoupler 4-Pin Surface Mount
