HARTING HARTING ix Industrial Ethernet Cable, 2 m, Screened, Pre-Assembled Cable, Yellow, PUR

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$64.64

(exc. GST)

$71.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$64.64-
10 +$59.468%

*price indicative

RS Stock No.:
276-618
Mfr. Part No.:
33483131804020
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

HARTING ix Industrial

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Sub Type

Pre-Assembled Cable

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

IEC 60332-1-2 Flame retardancy

Standards/Approvals

IEC

Number of Cores

8

Conductor Material

Copper

COO (Country of Origin):
LV

Harting ix Industrial Series Ethernet Cable, 2m Length, Shielded Cable Type - 33483131804020


This Ethernet cable offers reliable connectivity for high-performance networking needs. With a length of 2m, it is designed to support Cat6a standards, making it suitable for various LAN applications. This terminated Ethernet cable features shielded construction, ensuring enhanced data integrity and protection from external interference.

Features & Benefits


• Supports high-speed data transmission capabilities of up to 10 Gbps

• Equipped with two Type A plugs for easy connection

• Shielded design reduces electromagnetic interference for stable performance

• Utilises 26AWG wire gauge for improved signal quality over longer distances

• Constructed with a durable polyurethane outer sheath for increased flexibility

• Compliant with IEC Ethernet standards for dependable performance

Applications


• Used for connecting devices in automated control systems

• Enables reliable data transfer in industrial electronics

• Ideal for high-speed networking in mechanical equipment setups

• Suitable for requiring robust, shielded connections

• Facilitates data communication in environments with electromagnetic interference

What type of wiring standard does this cable adhere to?


The cable adheres to the Cat6a wiring standard, ensuring optimal performance for high-speed data transmission of up to 10 Gbps.

How does shielding affect the performance of this cable?


Shielding significantly reduces electromagnetic interference, thereby enhancing data integrity during transmission, making it suitable for environments with high RF noise.

Can the connectors be easily replaced if damaged?


The connectors are designed for durability, but if damaged, the cable can be cut and re-terminated using compatible Type A plugs, ensuring continued functionality.

What makes the yellow outer sheath beneficial for this cable?


The yellow outer sheath improves visibility, making it easier to identify among other cables, particularly in crowded or complex wiring setups.

Is this cable suitable for outdoor use?


The standard polyurethane sheath is primarily intended for indoor use; for outdoor applications, cables specifically rated for such environments should be chosen.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy