HARTING HARTING ix Industrial Ethernet Cable, 2 m, Screened, Pre-Assembled Cable, Yellow, PVC
- RS Stock No.:
- 276-562
- Mfr. Part No.:
- 33483147805020
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$52.19
(exc. GST)
$57.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $52.19 | - |
| 10 + | $48.01 | 8% |
*price indicative
- RS Stock No.:
- 276-562
- Mfr. Part No.:
- 33483147805020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | IEC | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Standards/Approvals IEC | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 2m Length, 26AWG American Wire Gauge - 33483147805020
This Ethernet cable is designed for high-performance networking applications, providing a reliable connection for demanding environments. The 2m terminated Ethernet cable features a shielded design, ensuring minimal interference and optimal data transmission. With male connectors on both ends, including an RJ45 plug, it is built to meet the requirements of industrial settings.
Features & Benefits
• Category 6a performance enables faster data transfer rates
• Shielded design reduces electromagnetic interference for clear signals
• 26AWG construction ensures durability and flexible installation
• PVC outer sheath enhances resistance to abrasion and moisture
• Straight connector orientation provides easy connectivity
• Bright yellow colour simplifies identification in complex installations
Applications
• Used in automation systems requiring reliable data links
• Suitable for interconnecting devices in electrical panels
• Ideal for network setups in industrial environments
• Used for real-time data transmission in machine monitoring
• Applicable in environments with high electromagnetic interference
What advantages does the shielded design provide in a networking context?
The shielded design minimises interference from external sources, ensuring stable data transmission. This is particularly beneficial in environments with multiple devices and electronic equipment that could disrupt signal quality.
How does the 26AWG specification enhance the performance of this cable?
The 26AWG wire gauge offers a balance between flexibility and strength, allowing for easier routing while maintaining the integrity of the signal over longer distances compared to thicker cables.
In which scenarios is using a 2m length especially convenient?
A 2m length is ideal for connecting nearby devices, reducing excess cable clutter and improving aesthetics in workspaces where clean cable management is essential.
Can this cable be used for both data and power transmission?
This cable is primarily designed for data transmission and is not rated for power applications. It is essential to use cables specifically intended for power to avoid any safety issues.
Related links
- HARTING RJ45 1 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
- HARTING RJ45 3 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
- HARTING RJ45 0.3 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
- HARTING RJ45 0.5 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
- HARTING RJ45 5 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING RJ45 2 m Ethernet Cable, Yellow Screened Polyurethane Sheath
- HARTING RJ45 2 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
