HARTING HARTING ix Industrial Ethernet Cable, 500 mm, Screened, Pre-Assembled Cable, Black, Polyolefin
- RS Stock No.:
- 276-567
- Mfr. Part No.:
- 33483147819005
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save $38.80
View bulk pricing optionsSubtotal (1 unit)*
$48.23
(exc. GST)
$53.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $48.23 | - |
| 10 + | $44.35 | $38.80 |
*price indicative
- RS Stock No.:
- 276-567
- Mfr. Part No.:
- 33483147819005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 3 | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 3 | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 500mm Length, Cat6a LAN Category - 33483147819005
This Ethernet cable is a high-performance Cat6a option, designed for industrial applications. Measuring 500mm in length, this terminated Ethernet cable features robust RJ45male to male connectors for reliable connectivity in various settings. With a shielded structure, it offers enhanced protection against interference, ensuring optimal data transmission speeds for demanding networking environments.
Features & Benefits
• Complies with IEC standards for assured quality
• Shielded design minimises signal degradation for stable performance
• Utilises 26AWG wire for reduced resistance and enhanced speed
• Straight orientation connectors simplify installation and usage
• Polyolefin outer sheath ensures durability and flexibility
• Compatible with high-speed networking applications for seamless connectivity
Applications
• Used in automation systems for reliable data transfer
• Ideal for telecommunications setups requiring high bandwidth
• Effective in electronic equipment interfacing for robust connections
• Suitable for mechanical control systems needing steady communication
How does the shielding of the cable benefit data integrity?
The shielding protects against electromagnetic interference, which can disrupt signal quality, ensuring a clean data transmission even in electrically noisy environments.
What is the significance of using 26AWG wire in this cable?
The 26AWG specification offers a balance between flexibility and performance, allowing reliable high-speed data transfer while maintaining a manageable cable profile for installation.
Can this cable be used in both indoor and outdoor settings?
While primarily designed for indoor use in industrial environments, it may be used outdoors if protected from direct exposure to the elements, as the sheath material is robust but not inherently waterproof.
What kind of data speeds can be expected with this Cat6a cable?
This cable supports data transmission speeds of up to 10Gbps, making it suitable for high-bandwidth applications and ensuring efficient network performance.
Is this cable suitable for Power over Ethernet (PoE) applications?
Yes, the structured design allows for PoE applications, providing both data and power transmission through the same cable, reducing the need for additional wiring.
Related links
- HARTING RJ45 2 m Ethernet Cable, Black Screened Polyolefin Sheath
- HARTING RJ45 1 m Ethernet Cable, Black Screened Polyolefin Sheath
- HARTING Type A Plug Black Screened Polyolefin Sheath
- HARTING Type A Plug Black Screened Polyolefin Sheath
- HARTING Type A Plug Black Screened Polyolefin Sheath
- HARTING RJ45 0.5 m Ethernet Cable, Yellow Screened Polyurethane Sheath
- HARTING RJ45 0.5 m Ethernet Cable, Green Screened Polyurethane Sheath
- HARTING RJ45 0.5 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
