HARTING HARTING ix Industrial Ethernet Cable, 2 m, Screened, Pre-Assembled Cable, Green, PUR
- RS Stock No.:
- 276-546
- Mfr. Part No.:
- 33483147412020
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$73.47
(exc. GST)
$80.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $73.47 | - |
| 10 + | $67.60 | 7% |
*price indicative
- RS Stock No.:
- 276-546
- Mfr. Part No.:
- 33483147412020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC | |
| Fire Behaviour | ECE-R 118 fire protection for rolling stock, IEC 60332-1-2 Flame retardancy, UN | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC | ||
Fire Behaviour ECE-R 118 fire protection for rolling stock, IEC 60332-1-2 Flame retardancy, UN | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 2m Length, 22AWG American Wire Gauge - 33483147412020
This Ethernet cable is a high-performance Cat5 solution designed for seamless connectivity in industrial and automation settings. With a length of 2m, this terminated Ethernet cable features male connectors on both ends, including an RJ45 connector for versatile networking applications. Manufactured with a shielded design, it ensures optimal data transmission and protection against external interference.
Features & Benefits
• Utilises Cat5 technology for reliable LAN connectivity
• Shielded design reduces electromagnetic interference
• 22AWG cable offers low resistance for efficient power transmission
• Made of durable polyurethane for rugged outdoor use
• Standardised to IEC for consistent performance and quality
• Straight orientation for straightforward installation
Applications
• Connects devices in industrial automation systems
• Used with routers and switches for robust networking
• Ideal for linking IP cameras in surveillance setups
• Supports data transfer in harsh environmental conditions
• Essential for creating local area networks in machinery
What type of connector is used at each end of the cable?
Each end features a male connector, with a type A plug on one side and an RJ45 on the other, ensuring compatibility with a wide range of network devices.
How does the shielded design benefit data transmission?
The shielded construction minimises external electromagnetic interference, enhancing the stability and speed of data transfer.
Can this cable be used outdoors?
Yes, the polyurethane sheath provides weather resistance, making it suitable for various outdoor applications in networking and automation.
What is the importance of using a 22AWG cable?
The 22AWG rating means lower resistance, allowing for more efficient power and data flow, which is essential for high-speed networking.
In what environments is this cable most effective?
It performs well in both indoor and outdoor environments, especially where reliable data connections are required amid potential interference factors.
Related links
- HARTING RJ45 3 m Ethernet Cable, Green Screened Polyurethane Sheath
- HARTING RJ45 0.3 m Ethernet Cable, Green Screened Polyurethane Sheath
- HARTING RJ45 5 m Ethernet Cable, Green Screened Polyurethane Sheath
- HARTING RJ45 1 m Ethernet Cable, Green Screened Polyurethane Sheath
- HARTING RJ45 0.5 m Ethernet Cable, Green Screened Polyurethane Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
- HARTING RJ45 2 m Ethernet Cable, Yellow Screened Polyurethane Sheath
- HARTING RJ45 2 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
