- RS Stock No.:
- 670-3604
- Mfr. Part No.:
- 51110-0851
- Brand:
- Molex
270 In Global stock for delivery within 5 working day(s)
1580 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.436
(exc. GST)
$0.48
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | $0.436 | $4.36 |
200 - 740 | $0.425 | $4.25 |
750 - 2990 | $0.415 | $4.15 |
3000 - 5990 | $0.405 | $4.05 |
6000 + | $0.395 | $3.95 |
*price indicative |
- RS Stock No.:
- 670-3604
- Mfr. Part No.:
- 51110-0851
- Brand:
- Molex
Legislation and Compliance
Product Details
Molex 2.00 mm Milli-Grid Receptacle Crimp Housings - 51110 Series
51110 series dual row Milli-Grid high density receptacle crimp housings with a 2.00 x 2.00 mm grid pattern for design flexibility. The shrouded design of these 2.00 mm Milli-Grid crimp housings protects the contacts from damage. These Milli-Grid connector housings are available with a centre polarization key that engages with a centre polarisation slot on the mating header to prevent mismating. Versions of these crimp housings are also available with a centre locking ramp and/or side latches for a secure mating connection to the header
Part numbers 51110-xx50 have a plain design
Part numbers 51110-xx51 ((14-32 position) have a centre polarization key and side latches
Part numbers 51110-xx51 (8-12 position) have a centre polarization key
Part numbers 51110-xx60 have a centre locking ramp
Part numbers 51110-xx50 have a plain design
Part numbers 51110-xx51 ((14-32 position) have a centre polarization key and side latches
Part numbers 51110-xx51 (8-12 position) have a centre polarization key
Part numbers 51110-xx60 have a centre locking ramp
Features and Benefits
• High density 2.00 x 2.00 mm grid design
• Shrouded for contact protection
• Centre polarization key to prevent mismating
• Centre locking ramps and side latches for secure mating connection
• Shrouded for contact protection
• Centre polarization key to prevent mismating
• Centre locking ramps and side latches for secure mating connection
Applications
These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Milli-Grid |
For Use With | Milli-Grid Connector |
Body Orientation | Straight |
Length | 8.2mm |
Width | 4.8mm |
Housing Material | PET |