ifm electronic Cat5e Ethernet Cable, Grey M12 to Male RJ45 Male Polyurethane Sheath, Shielded
- RS Stock No.:
- 186-464
- Mfr. Part No.:
- EVC938
- Brand:
- ifm electronic
Subtotal (1 unit)*
$184.58
(exc. GST)
$203.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.58 |
*price indicative
- RS Stock No.:
- 186-464
- Mfr. Part No.:
- EVC938
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Voltage | 60 V | |
| Series | EVC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
Voltage 60 V | ||
Series EVC | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is engineered to meet the demands of industrial environments, providing reliable communication for automation applications. Designed with a focus on durability and flexibility, the cable excels in harsh conditions while ensuring optimal data transmission. Its moulded body, crafted from high-quality TPU and PC, guarantees protection against wear and tear, making it suitable for dynamic installations. The cable's special features, such as being free from silicone and halogen-free, enhance its compatibility with sensitive operations. With exceptional drag chain suitability, it stands as an ideal choice for factory automation where mobility and flexibility are paramount. Exceeding industry standards, this cable assures safety and longevity in a range of applications.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Cat5e Ethernet Cable Shielded
- TE Connectivity Green M12 to Male RJ45 Male Polyurethane Sheath, Shielded
- TE Connectivity Green Straight to Male RJ45 Male Polyurethane Sheath, Shielded
- TE Connectivity Green Straight to Male RJ45 Male Polyurethane Sheath, Shielded
- TE Connectivity Green M12 to Male RJ45 Male Polyurethane Sheath, Shielded
- RS PRO Teal M12 to Male RJ45 Male Polyurethane Sheath, Shielded
- Molex Green M12 to Female RJ45 Male Thermoplastic Polyurethane Sheath, Shielded
- Molex Green M12 to Female RJ45 Male Thermoplastic Polyurethane Sheath, Shielded
