Molex Cat5e Ethernet Cable, 2 m, Green M12 Female to RJ45 Male, Shielded Thermoplastic Polyurethane
- RS Stock No.:
- 180-5675
- Distrelec Article No.:
- 301-36-031
- Mfr. Part No.:
- 1201080520
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$145.36
(exc. GST)
$159.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $145.36 |
| 6 - 11 | $141.73 |
| 12 + | $139.55 |
*price indicative
- RS Stock No.:
- 180-5675
- Distrelec Article No.:
- 301-36-031
- Mfr. Part No.:
- 1201080520
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Green | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- PL
The Molex 1201080520 is a sensor box of 120108 series.
Number of Ports: 4
Related links
- Molex Green M12 to Female RJ45 Male Thermoplastic Polyurethane Sheath, Shielded
- Molex Green M12 to Female RJ45 Male Thermoplastic Polyurethane Sheath, Shielded
- Molex Black M12 to Female RJ45 Male Thermoplastic Polyurethane Sheath, Tin Plated Copper
- TE Connectivity Green Straight to Male RJ45 Male Polyurethane Sheath, Shielded
- RS PRO Green M12 to Female RJ45 Male Thermoplastic Elastomer Sheath, Braid
- Phoenix Contact Green M12 to Female RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male RJ45 Polyurethane Sheath, Shielded
- RS PRO Green M12 to Male RJ45 Male Polyurethane Sheath, Shielded
