Siemens 6GK1901 Series Data Acquisition Module for Use with Industrial Ethernet
- RS Stock No.:
- 203-3633
- Mfr. Part No.:
- 6GK1901-1BE00-0AA2
- Brand:
- Siemens
Subtotal (1 unit)*
$173.32
(exc. GST)
$190.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.32 |
*price indicative
- RS Stock No.:
- 203-3633
- Mfr. Part No.:
- 6GK1901-1BE00-0AA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | RJ45 Modular Outlet | |
| Product Type | Data Acquisition Module | |
| Series | 6GK1901 | |
| For Use With | Industrial Ethernet | |
| IP Rating | IP40 | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type RJ45 Modular Outlet | ||
Product Type Data Acquisition Module | ||
Series 6GK1901 | ||
For Use With Industrial Ethernet | ||
IP Rating IP40 | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- PL
Siemens Data Acquisition Module, RJ45 Modular Outlet, 1 x 1000Mbit/s Interface Interchangeable Insert - 6GK1901-1BE00-0AA2
Need speedy data transmission on your industrial Ethernet network? Choose this data acquisition module from Siemens to transfer large files in the blink of an eye. The RJ45 interface clips your cable into place, giving a secure connection even in vibration-prone settings. At 50 (W) x 115.25 (H) x 58.95mm (D), the device is small enough to fit in tight spaces for flexible installation. Integrated insulation displacement contacts create a low-resistance, gas-tight electrical connection. Data acquisition modules like this are commonly used in manufacturing and information diagnostics applications.
Features & Benefits
• Reliable in challenging environments thanks to a wide operating temperature range of -20°C to +70°C
• FastConnect capabilities for swift installation
• Tough metal casing means it withstands demanding industrial conditions
• Low weight of 450g makes it easy to handle during set-up
• IP40 rating indicates it's touch-proof and shielded from objects larger than 1mm, like nails and wires
Can I mount the module?
Yes, the module is mountable on either a DIN rail or a wall to keep your system looking tidy.
Related links
- Siemens 6GK1901 Series Data Acquisition Module for Use with RJ45 plug-in connector
- Siemens 6GK1901 Series Data Acquisition Multiplexer for Use with For connection to IE FC TP cables
- Siemens 6GK1901 Series Data Acquisition Connector for Use with For connection to IE FC TP cables
- Siemens 6GK1901 Series Data Acquisition Connector for Use with For connection to IE FC TP cables 4x2, suitable for fast
- Siemens 6GK1901 Series Data Acquisition for Use with Control cabinet feedthrough for transition from M12 connection type
- Siemens 6GK1901 Series Data Acquisition for Use with IE FC Cables And TP Cord Patch Cables
- Siemens Data Acquisition Coupler for Use with IE RJ45 Keystone Cu/FO Modular Outlet
- Siemens IE FC Series Ethernet Module for Use with 2 x 100 Mbit/s Interface
