MOXA MDS-G4020-L3-T Managed 20 Port Network Switch Power Over Ethernet

Subtotal (1 unit)*

$11,032.44

(exc. GST)

$12,135.68

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$11,032.44

*price indicative

RS Stock No.:
288-927
Mfr. Part No.:
MDS-G4020-L3-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

20

Product Type

Network Switch

Number of USB Ports

1

Switch Type

Managed

Power Over Ethernet

Yes

Number of SFP Ports

16

Model Number

MDS-G4020-L3-T

Number of RJ-45 Ports

20

Desktop/Rack Mount

Rack

Standards/Approvals

EN 50121-4, ATEX, IEEE 802.3ad, IEEE 802.1X, EN 61000-6-2/-6-4, IEC 62368-1, Telcordia SR332, NEMA TS2, IEC 61000-4-2/3/4/5/6/8/11, IEEE 802.3, EN 55032/35, IEEE 802.3ab, IEEE 802.3z, IEEE 802.3x, IEEE 802.3u, IEC 60950-1, Class I Division 2, CISPR 32, IEC 60068-2-27/31/6, IEEE 1613, FCC Part 15B Class A, IEEE 802.1D-2004, IEEE 802.1p, UL 62368-1, IEEE 802.1q, IEEE 802.1w, EN IEC 62368-1, IEC 61850-3

Width

163.25mm

Height

176mm

Depth

115mm

Compatible USB Cable Version

Yes

COO (Country of Origin):
TW
The Moxa Europe Gigabit modular managed Ethernet switches offer flexible network expansion with multiple interface type 4-port modules. The tool-free design allows for easy addition or replacement of modules without the need to power down the switch, providing seamless operation and greater versatility.

Ultra compact size and multiple mounting options for flexible installation

Rugged die cast design for use in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy