Phoenix Contact Cat5 Ethernet Cable, 10 m, Green M12 Male to RJ45 Male, Shielded PUR
- RS Stock No.:
- 509-682
- Mfr. Part No.:
- 1038760
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-682
- Mfr. Part No.:
- 1038760
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | cULus | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals cULus | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is a robust solution for demanding industrial applications requiring reliable communication. Engineered with advanced shielding technology, this cable ensures optimal signal integrity, making it suitable for protocols like PROFINET and EtherCAT at data rates up to 100 Mbps. Designed to withstand harsh environments, it features an IP67 rating, providing excellent protection against dust and water ingress.
Reduces installation time with a preassembled configuration
Sustainably manufactured aligning with environmental regulations
Robust construction ensures long lasting service life
Meets rigorous flame resistance standards
Related links
- Phoenix Contact Green M12 to Female RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Plug Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Free Cable End Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M8 to Male M8 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 RJ45 Male Polyurethane Sheath, Shielded
