Phoenix Contact Cat5 Ethernet Cable, 1 m, Green M12, RJ45 Female to Straight, RJ45 Male, Shielded PUR

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$87.46

(exc. GST)

$96.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$87.46
10 +$80.47

*price indicative

RS Stock No.:
268-894
Mfr. Part No.:
1038750
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

1m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Female

Connector Type A

M12, RJ45

Connector Type B

Straight, RJ45

Connector Gender B

Male

Jacket Material

PUR

Jacket Colour

Green

Standards/Approvals

RoHS

Voltage

60V

Series

NBC

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is expertly designed for reliable data transmission in challenging environments. Serving both PROFINET and EtherCAT applications, it provides seamless connectivity with its advanced shielding technology, making it ideal for industrial automation and control systems. The cable features a robust preassembled design, ensuring easy installation while maintaining high resistance to mechanical and environmental stress. With a cable length of 1 meter and impressive flexibility, it supports dynamic movement without compromising signal integrity.

Manufactured with high quality materials for robustness and reliability

Supports high transmission speeds up to 100 Mbps for efficient data flow

Flexible design allows for dynamic movement without signal loss

Halogen free materials contribute to safety and environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy