ifm electronic Cat5e Ethernet Cable, 10 m, Grey M12 Male to RJ45 Male, Shielded Polyurethane
- RS Stock No.:
- 190-540
- Mfr. Part No.:
- EVC928
- Brand:
- ifm electronic
Subtotal (1 unit)*
$166.82
(exc. GST)
$183.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 12 November 2026
- Plus 5 unit(s) shipping from 19 November 2026
- Plus 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.82 |
*price indicative
- RS Stock No.:
- 190-540
- Mfr. Part No.:
- EVC928
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Series | EVC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
Series EVC | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable offers an exceptional solution for industrial applications that require reliable data transmission. Designed for critical environments, this cable supports robust connectivity with its D-coded design while ensuring optimal performance under various operating conditions. With a focus on durability and functionality, the cable is engineered to withstand challenging scenarios, making it an ideal choice for factory automation and industrial Ethernet networks. Its innovative construction features silicone-free materials and halogen-free properties, demonstrating a commitment to both performance and user safety. Unmatched by many in its category, this product promises to deliver seamless connectivity, even when subjected to bending, torsional strain, and significant operational stresses.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Cat5e Ethernet Cable Shielded
- TE Connectivity Green Straight to Male RJ45 Male Polyurethane Sheath, Shielded
- RS PRO Teal M12 to Male RJ45 Male Polyurethane Sheath, Shielded
- TE Connectivity Green Straight to Male RJ45 Male Polyurethane Sheath, Shielded
- Molex Green M12 to Female RJ45 Male Thermoplastic Polyurethane Sheath, Shielded
- Molex Green M12 to Female RJ45 Male Thermoplastic Polyurethane Sheath, Shielded
- Belden 70008PU Green Polyurethane Sheath Screened, Shielded
- Phoenix Contact Green M12 RJ45 Male Polyurethane Sheath, Shielded
