Turck RSSD-RJ45S-4416 Ethernet Cable, 5 m, Screened, Extension Cable, Green, PUR
- RS Stock No.:
- 230-9749
- Mfr. Part No.:
- RSSD-RJ45S-4416-5M
- Brand:
- Turck
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$168.58
(exc. GST)
$185.44
(inc. GST)
- RS Stock No.:
- 230-9749
- Mfr. Part No.:
- RSSD-RJ45S-4416-5M
- Brand:
- Turck
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Ethernet Cable | |
| Series | RSSD-RJ45S-4416 | |
| Cable Length | 5m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Extension Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | flame retardant according to IEC, UL | |
| Standards/Approvals | UL, RoHS | |
| Core Strands | 4 x 250 μm | |
| Voltage | 42V | |
| Number of Cores | 4 | |
| Number of Strands | 4 | |
| Size of Strands | 250μm | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 0.32mm² | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Ethernet Cable | ||
Series RSSD-RJ45S-4416 | ||
Cable Length 5m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Sub Type Extension Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour flame retardant according to IEC, UL | ||
Standards/Approvals UL, RoHS | ||
Core Strands 4 x 250 μm | ||
Voltage 42V | ||
Number of Cores 4 | ||
Number of Strands 4 | ||
Size of Strands 250μm | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 0.32mm² | ||
Turck Ethernet Cable, Aluminium Foil Shielding, Green Sheath Colour - RSSD-RJ45S-4416 Series - RSSD-RJ45S-4416-5M
Features & Benefits
Applications
Is this cable shielded?
Related links
- Turck M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 10 m Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 15 m Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 500 mm Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 3 m Ethernet Cable, Teal Polyurethane Sheath
- Turck M12 2 m Ethernet Cable, Teal Polyurethane Sheath
- Turck M12 10 m Ethernet Cable, Teal Thermoplastic Polyurethane Sheath
- Turck Terminated

