Metz-Connect 30064254 Ethernet Cable, 1 m, Screened, Ethernet Cable, Green, Polyurethane
- RS Stock No.:
- 101-013
- Distrelec Article No.:
- 300-64-254
- Mfr. Part No.:
- 30064254
- Brand:
- Metz-Connect
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 101-013
- Distrelec Article No.:
- 300-64-254
- Mfr. Part No.:
- 30064254
- Brand:
- Metz-Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz-Connect | |
| Product Type | Ethernet Cable | |
| Series | 30064254 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat6a | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | 30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN EN 50173-1, RoHS, DIN EN 50288-2-1, DIN EN 61034, IEC 60332-1-2, ISO/IEC 11801-1, UN ECE-R 118.01 R118, DIN EN 61076-2-101 | |
| Fire Behaviour | Halogen Free | |
| Conductor Material | Copper | |
| Cross Sectional Area | 26 to 7 AWG | |
| Number of Cores | 2 | |
| Outside Diameter | 6.4mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Metz-Connect | ||
Product Type Ethernet Cable | ||
Series 30064254 | ||
Cable Length 1m | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat6a | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Minimum Operating Temperature 30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN EN 50173-1, RoHS, DIN EN 50288-2-1, DIN EN 61034, IEC 60332-1-2, ISO/IEC 11801-1, UN ECE-R 118.01 R118, DIN EN 61076-2-101 | ||
Fire Behaviour Halogen Free | ||
Conductor Material Copper | ||
Cross Sectional Area 26 to 7 AWG | ||
Number of Cores 2 | ||
Outside Diameter 6.4mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- DE
The Metz-Connect M12 Ethernet cable for safe and industrial data transmission in automation and fieldbus technology. It is oil resistant, halogen free and has high flexibility.
M12 to M12 plug straight
UV resistant
RoHS compliant
Related links
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 5 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 10 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 1 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Polyurethane Sheath
