Sutton Tools End Mill, 130 μm Cutter, High Speed Steel, 6.35mm Shank, 16 mm Cut Length

Subtotal (1 unit)*

$94.57

(exc. GST)

$104.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.57

*price indicative

RS Stock No.:
242-1394
Mfr. Part No.:
E1310318
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

End Mill

Cutter Diameter

130μm

Cut Length

16mm

Number of Flutes

4

Number of Pieces

1

Material

High Speed Steel

Overall Length

64mm

Shank Type

Screwed

Flute Type

Helical

Shank Diameter

6.35mm

Centre Cutting

Yes

Finish

Bright

Cutting Direction

Neutral

Standards/Approvals

RoHS

COO (Country of Origin):
AU
The Sutton Tools 4 Flute End mill R30 N. It is suitable for materials up to 850 N/mm2. It is used for soft steels & non-ferrous material.

Material HSS Co

Point Form Square End

Standard Sutton

Shank Tolerance -0.025

Each
$157.21
Each
$144.06
Each
$101.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy