Sutton Tools End Mill, 14 mm Cutter, High Speed Steel, 12mm Shank, 28 mm Cut Length
- RS Stock No.:
- 242-1387
- Mfr. Part No.:
- E1131400
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$121.83
(exc. GST)
$134.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.83 |
*price indicative
- RS Stock No.:
- 242-1387
- Mfr. Part No.:
- E1131400
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Cutter Diameter | 14mm | |
| Product Type | End Mill | |
| Cut Length | 28mm | |
| Number of Flutes | 7 | |
| Material | High Speed Steel | |
| Number of Pieces | 1 | |
| Overall Length | 110mm | |
| Shank Type | Flat | |
| Shank Diameter | 12mm | |
| Flute Type | Helical | |
| Centre Cutting | Yes | |
| Finish | Bright | |
| Cutting Direction | Neutral | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Cutter Diameter 14mm | ||
Product Type End Mill | ||
Cut Length 28mm | ||
Number of Flutes 7 | ||
Material High Speed Steel | ||
Number of Pieces 1 | ||
Overall Length 110mm | ||
Shank Type Flat | ||
Shank Diameter 12mm | ||
Flute Type Helical | ||
Centre Cutting Yes | ||
Finish Bright | ||
Cutting Direction Neutral | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AU
The Sutton Tools Ballnose Slot Drill 2 Flute. It is Suitable for materials up to 1000 N/mm2. It has TiCN for longer tool life.
Material HSS Co.8
Point Form Ballnose
Standard Sutton
Shank Tolerance h6
Related links
- Sutton Tools End Mill High Speed Steel 16 mm Cut Length
- Sutton Tools End Mill High Speed Steel 22 mm Cut Length
- Sutton Tools End Mill High Speed Steel 28.5 mm Cut Length
- Sutton Tools End Mill High Speed Steel 3 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
- Dormer End Mill High Speed Steel 45 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
