GearWrench Combination Ratchet Spanner Chrome, 19.7in Overall 36 mm

Subtotal (1 unit)*

$264.77

(exc. GST)

$291.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$264.77

*price indicative

RS Stock No.:
768-6755
Mfr. Part No.:
9136
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Unit of Measure

Metric

Size

36 mm

Product Type

Combination Ratchet Spanner

VDE/1000V Approved

No

Material

Steel

Head Type

Hex

Overall Length

19.7in

Finish

Chrome

Number of Points

12

Height Safe

No

Offset Angle

0°

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW

GearWrench 9136 Metric 36mm 72-Tooth 12 Point Ratcheting Combination Spanner


GEARWRENCH Original ratcheting wrenches combine the speed of a ratchet with the access and control of a wrench. They offer the ease of 5 degrees of movement to turn fasteners, versus 30 degrees on standard combination wrenches. The small ratcheting box end head design enables access to tight spots where a ratchet won't fit. The open end allows for easier access on tough to reach spots, making jobs go faster and easier. This set is a great addition to any mechanic tools collection.

Features and Benefits


72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches

Off-corner loading design on box end provides better grip and reduces fastener rounding

Thin head and beam provide greater access in confined work areas

Size conveniently stamped on both ends of the beam for quick identification

Manufactured from alloy steel for better strength and longer tool life

Bright, full polish chrome finish easily wipes clean and resists corrosion

Surface Drive box reduces fastener rounding

Meets or exceeds ASME and ANSI specifications

Fastener Size: 36 mm

Drive Type: 12 Point

Length Format: Standard

Tooth Count: 72

Finish: Full Polish Chrome

End B Offset Degrees: 0 °

End A Drive Type: Open End

End A Offset Degrees: 15 °

End B Ratcheting Type: Standard

End B Drive Type: 12 Point

Material: Alloy Steel

Wrench Size (mm): 36mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy