Sutton Tools End Mill, 2 mm Cutter, High Speed Steel, 6mm Shank, 3 mm Cut Length

Subtotal (1 unit)*

$101.47

(exc. GST)

$111.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.47

*price indicative

RS Stock No.:
242-1382
Mfr. Part No.:
E1040200
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Cutter Diameter

2mm

Product Type

End Mill

Cut Length

3mm

Number of Flutes

2

Number of Pieces

1

Material

High Speed Steel

Overall Length

49mm

Shank Type

Screwed

Flute Type

Helical

Shank Diameter

6mm

Centre Cutting

Yes

Finish

Bright

Cutting Direction

Neutral

Standards/Approvals

RoHS

COO (Country of Origin):
AU
The Sutton Tools End Mils has 2 Flute Slot Drill R30 N. It is suitable for materials up to 850 N/mm2. The product is used for soft steels & non-ferrous material.

Material HSS Co

Helix Angle R30

Point Form Square End

Standard Sutton

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy