Sutton Tools End Mill, 380 μm Cutter, High Speed Steel, 9.53mm Shank, 22 mm Cut Length
- RS Stock No.:
- 242-1385
- Mfr. Part No.:
- E1060953
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$144.06
(exc. GST)
$158.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.06 |
*price indicative
- RS Stock No.:
- 242-1385
- Mfr. Part No.:
- E1060953
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | End Mill | |
| Cutter Diameter | 380μm | |
| Cut Length | 22mm | |
| Number of Flutes | 2 | |
| Material | High Speed Steel | |
| Number of Pieces | 1 | |
| Overall Length | 82.5mm | |
| Shank Type | Screwed | |
| Shank Diameter | 9.53mm | |
| Flute Type | Helical | |
| Centre Cutting | Yes | |
| Finish | Bright | |
| Cutting Direction | Neutral | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type End Mill | ||
Cutter Diameter 380μm | ||
Cut Length 22mm | ||
Number of Flutes 2 | ||
Material High Speed Steel | ||
Number of Pieces 1 | ||
Overall Length 82.5mm | ||
Shank Type Screwed | ||
Shank Diameter 9.53mm | ||
Flute Type Helical | ||
Centre Cutting Yes | ||
Finish Bright | ||
Cutting Direction Neutral | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AU
The Sutton Tools End Mils has 2 Flute Slot Drill R30 N. It is suitable for materials up to 850 N/mm2. The product is used for soft steels & non-ferrous material.
Material HSS Co
Helix Angle R30
Point Form Square End
Standard Sutton
- RS Stock No. 2421391
- Mfr. Part No. E1291429
Each
$157.21
- RS Stock No. 2421382
- Mfr. Part No. E1040200
Each
$101.47
Each
$76.75
Each
$165.21
Related links
- Sutton Tools End Mill High Speed Steel 16 mm Cut Length
- Sutton Tools End Mill High Speed Steel 28 mm Cut Length
- Sutton Tools End Mill High Speed Steel 28.5 mm Cut Length
- Sutton Tools End Mill High Speed Steel 3 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
- Dormer End Mill High Speed Steel 12 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
- Dormer End Mill High Speed Steel 19 mm Cut Length












