RS Better World
Schneider Electric PanelSeT Pièces détachées Series Black RAL 7035 Grey Steel Rear, 2 m H, 700mm W, 2 m L, for Use with
- RS Stock No.:
- 285-5389
- Mfr. Part No.:
- NSYBPN207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$755.43
(exc. GST)
$830.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $755.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5389
- Mfr. Part No.:
- NSYBPN207
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | PanelSeT Pièces détachées | |
| Width | 700mm | |
| Height | 2m | |
| Length | 2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | Panelset Sfn | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series PanelSeT Pièces détachées | ||
Width 700mm | ||
Height 2m | ||
Length 2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code Black RAL 7035 | ||
For Use With Panelset Sfn | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric rear panel is designed for electrical enclosure H2000 W700mm, providing a durable and secure fixing option. With a net weight of 141.8 kg and dimensions of 2000mm x 700mm, this grey rear panel is made of sheet steel with an epoxy-polyester powder finish, ensuring longevity and protection for your enclosure. The panel is easy to install with fixing elements included, making it a reliable choice for various applications.
Made of durable sheet steel with an epoxy-polyester powder finish for longevity and protection
Net weight of 141.8 kg and dimensions of 2000mm x 700mm for a perfect fit in the enclosure
Easy to install with fixing elements included, ensuring a secure attachment to the enclosure
Designed specifically for PanelSeT SFN electrical enclosure H2000 W700mm, providing compatibility and reliability
Comes with a contractual warranty of 18 months for added peace of mind
RS Better World
- RS Stock No. 2855388
- Mfr. Part No. NSYBPN206
Each
$704.62
RS Better World
- RS Stock No. 2855384
- Mfr. Part No. NSYBPN2016
Each
$1,482.40
RS Better World
- RS Stock No. 2855382
- Mfr. Part No. NSYBPN2010
Each
$917.54
RS Better World
- RS Stock No. 2855386
- Mfr. Part No. NSYBPN203
Each
$715.08
Related links
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1m W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 300mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1.2m W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1.6m W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 400mm W for Use with
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 500 mm L












