RS Better World

Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear, 2 m H, 1.2m W, 2 m L, for Use with Panelset

Subtotal (1 unit)*

$1,027.49

(exc. GST)

$1,130.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,027.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5383
Mfr. Part No.:
NSYBPN2012
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Panel Type

Rear

Product Type

Enclosure Panel

Series

PanelSeT SFN Kit

Width

1.2m

Height

2m

Length

2m

Material

Steel

Colour

Grey

RAL Code

Black RAL 7035

For Use With

Panelset Sfn

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric rear panel, PanelSeT SFN, is a high-quality steel accessory designed for electrical enclosure H2000 W1200mm, with a net weight of 101.5 kg. It features an epoxy-polyester powder surface finish and is designed for easy mounting at the rear of the enclosure.

Made of durable steel material for long-lasting performance

Grey colour (RAL 7035) for a sleek and modern look

Epoxy-polyester powder surface finish for added protection against corrosion

Compatible with PanelSeT PanelSeT SFN range for seamless integration

Comes with fixing elements and captive screw type for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy