RS Better World
Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear, 2 m H, 1m W, 2 m L, for Use with Panelset Sfn
- RS Stock No.:
- 285-5382
- Mfr. Part No.:
- NSYBPN2010
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$917.54
(exc. GST)
$1,009.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $917.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5382
- Mfr. Part No.:
- NSYBPN2010
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | PanelSeT SFN Kit | |
| Width | 1m | |
| Height | 2m | |
| Length | 2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | Panelset Sfn | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series PanelSeT SFN Kit | ||
Width 1m | ||
Height 2m | ||
Length 2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code Black RAL 7035 | ||
For Use With Panelset Sfn | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric rear panel from PanelSeT SFN is designed to be a versatile and reliable accessory for the electrical enclosure H2000 W1000mm. Made of steel with a grey finish, it is built to last and provide additional support to the enclosure. With a net weight of 76.6 kg, this rear panel is easy to install and offers a secure fixing mode with screws. It is also compliant with environmental regulations, making it a sustainable choice for your enclosure needs.
Steel rear panel designed for PanelSeT SFN electrical enclosure H2000 W1000mm
Grey finish with epoxy-polyester powder coating for durability
Secure fixing mode with screws from the outside of the enclosure
Compliant with Green Premium label for environmental performance
Net weight of 76.6 kg for stability and support
Related links
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1.2m W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1.6m W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 400mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 300mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1m W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1m W for Use with
