RS Better World
Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear, 2 m H, 1.6m W, 2 m L, for Use with Panelset
- RS Stock No.:
- 285-5384
- Mfr. Part No.:
- NSYBPN2016
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,482.40
(exc. GST)
$1,630.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,482.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5384
- Mfr. Part No.:
- NSYBPN2016
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | PanelSeT SFN Kit | |
| Width | 1.6m | |
| Height | 2m | |
| Length | 2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | Panelset Sfn | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series PanelSeT SFN Kit | ||
Width 1.6m | ||
Height 2m | ||
Length 2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code Black RAL 7035 | ||
For Use With Panelset Sfn | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric rear panel, designed for the electrical enclosure H2000 W1600mm, is a sturdy and reliable accessory to ensure the proper functioning of your PanelSeT SFN enclosure. Made of steel with an epoxy-polyester powder finish, it provides durability and a professional look, while the grey colour blends seamlessly with the enclosure. With a weight of 79.9 kg, this rear panel offers secure mounting and easy installation, making it a practical choice for your enclosure needs.
Made of high-quality steel for durability and strength
Epoxy-polyester powder finish for a professional appearance
Grey colour (RAL 7035) for a sleek design
Secure fixing elements ensure stability
Easy installation with captive screw type fixing
Suitable for PanelSeT SFN enclosures with dimensions H2000mm x W1600mm
Comes with packaging options for convenient transport and storage
Related links
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 1.6m W for Use with Spacial SF
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1m W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1.2m W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 400mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 300mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1.2m W for Use with
