RS Better World

Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear, 2 m H, 400mm W, 2 m L, for Use with Panelset

Subtotal (1 unit)*

$727.38

(exc. GST)

$800.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$727.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5387
Mfr. Part No.:
NSYBPN204
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Panel

Panel Type

Rear

Series

PanelSeT SFN Kit

Width

400mm

Height

2m

Length

2m

Material

Steel

Colour

Grey

RAL Code

Black RAL 7035

For Use With

Panelset Sfn

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric rear panel for electrical enclosure is a multi-purpose accessory designed for PanelSeT SFN enclosure with dimensions of 2000mm height and 400mm width. Made of steel material with epoxy-polyester powder finish, this panel is durable and easy to install. It weighs 167.1 kg and comes in a grey color. The green premium label ensures its environmental performance and compliance with regulations.

Designed for PanelSeT SFN enclosure with dimensions 2000mm x 400mm

Made of durable steel material with epoxy-polyester powder finish

Easy to install using fixing elements and screws

Weighs 167.1 kg providing stability to the enclosure

Environmentally friendly with green premium label for best-in-class performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy