RS Better World
Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear, 2 m H, 300mm W, 2 m L, for Use with Panelset
- RS Stock No.:
- 285-5386
- Mfr. Part No.:
- NSYBPN203
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$715.08
(exc. GST)
$786.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $715.08 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5386
- Mfr. Part No.:
- NSYBPN203
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | PanelSeT SFN Kit | |
| Width | 300mm | |
| Height | 2m | |
| Length | 2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | Panelset Sfn | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series PanelSeT SFN Kit | ||
Width 300mm | ||
Height 2m | ||
Length 2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code Black RAL 7035 | ||
For Use With Panelset Sfn | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric rear panel by PanelSeT is a durable and reliable enclosure accessory made of steel. With a grey colour finish and epoxy-polyester powder coating, this rear panel is designed for external fixing on electrical enclosures, with dimensions of 2000mm in height and 300mm in width. It is compatible with PanelSeT SFN range and comes with fixing elements included. This product comes with an 18-month warranty and is part of Schneider Electric's Green Premium label, ensuring best-in-class environmental performance.
Made of durable steel material for long-lasting performance
Epoxy-polyester powder finish in grey colour for a sleek look
Designed for rear mounting on electrical enclosures
Compatible with PanelSeT SFN range for versatility
Comes with fixing elements included for easy installation
18-month warranty for added peace of mind
Part of Schneider Electric's Green Premium label for environmental sustainability
Related links
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1m W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1.2m W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1.6m W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 400mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1.2m W for Use with
