ABB Partition, 2.21 m H, 425mm W, 2.12 m D, 2.125 m L, for Use with TriLine
- RS Stock No.:
- 237-6462
- Mfr. Part No.:
- 2CPX046236R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$164.89
(exc. GST)
$181.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $164.89 |
*price indicative
- RS Stock No.:
- 237-6462
- Mfr. Part No.:
- 2CPX046236R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Panel Type | Partition | |
| Width | 425mm | |
| Height | 2.21m | |
| Depth | 2.12m | |
| Length | 2.125m | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Panel Type Partition | ||
Width 425mm | ||
Height 2.21m | ||
Depth 2.12m | ||
Length 2.125m | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB partition has overall height 8 and used for assembly between two cabinets and has 425 mm net width.
Galvanised sheet steel
- RS Stock No. 2376464
- Mfr. Part No. 2CPX046238R9999
1 Box of 1
$334.04
- RS Stock No. 2376463
- Mfr. Part No. 2CPX046237R9999
1 Box of 1
$230.53
- RS Stock No. 2376461
- Mfr. Part No. 2CPX046235R9999
1 Box of 1
$125.36
- RS Stock No. 2376460
- Mfr. Part No. 2CPX046234R9999
1 Box of 1
$321.61
Related links
- ABB Partition 625mm W 2.125 m L, for Use with TriLine
- ABB Steel Partition 325mm W 2.125 m L, for Use with TriLine
- ABB Steel Partition 825mm W 2.125 m L, for Use with TriLine
- ABB RAL 7035 Light Grey Metal Side 425mm W 425 mm L, for Use with Cabinets TriLine
- ABB Metal Enclosure Profile 425 mm H, 370 mm L For Use With TriLine
- ABB Metal Enclosure Profile 425 mm H, 295 mm L For Use With TriLine
- ABB Enclosure Profile 425 mm H, 295 mm L For Use With TriLine
- Eaton xEnergy Series Steel Opaque 425mm W 40 mm L for Use with LV Systems Low Voltage Switchgear











