ABB Steel Partition, 2.21 m H, 825mm W, 2.12 m D, 2.125 m L, for Use with TriLine
- RS Stock No.:
- 237-6464
- Mfr. Part No.:
- 2CPX046238R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$334.04
(exc. GST)
$367.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $334.04 |
*price indicative
- RS Stock No.:
- 237-6464
- Mfr. Part No.:
- 2CPX046238R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Panel Type | Partition | |
| Width | 825mm | |
| Height | 2.21m | |
| Depth | 2.12m | |
| Length | 2.125m | |
| Material | Steel | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Panel Type Partition | ||
Width 825mm | ||
Height 2.21m | ||
Depth 2.12m | ||
Length 2.125m | ||
Material Steel | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB RTW1081 partition plate for main distribution board. This plate is suitable for RTW enclosure and material used for it is pickled steel sheet.
Weight is 12.082 kg
Length is 2125 mm
- RS Stock No. 2376461
- Mfr. Part No. 2CPX046235R9999
1 Box of 1
$125.36
- RS Stock No. 2376463
- Mfr. Part No. 2CPX046237R9999
1 Box of 1
$230.53
- RS Stock No. 2376462
- Mfr. Part No. 2CPX046236R9999
1 Box of 1
$164.89
- RS Stock No. 2376460
- Mfr. Part No. 2CPX046234R9999
1 Box of 1
$321.61
Related links
- ABB Steel Partition 325mm W 2.125 m L, for Use with TriLine
- ABB Partition 425mm W 2.125 m L, for Use with TriLine
- ABB Partition 625mm W 2.125 m L, for Use with TriLine
- ABB RAL 7035 Light Grey Metal Side 825mm W 825 mm L, for Use with Cabinets TriLine
- ABB Partition 825mm W 1.825 m L, for Use with TriLine
- ABB Enclosure Profile 825 mm H, 65 mm L For Use With Cabinets TriLine
- ABB Metal Enclosure Profile 825 mm H, 694 mm L For Use With TriLine
- ABB Enclosure Profile 825 mm H, 770 mm L For Use With TriLine










