nVent SCHROFF Light Grey, Black Aluminium 19 in Front Panel, 3 U, Unshielded 483 mm 483mm
- RS Stock No.:
- 287-9913
- Distrelec Article No.:
- 110-18-471
- Mfr. Part No.:
- 40304076
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$81.39
(exc. GST)
$89.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.39 |
*price indicative
- RS Stock No.:
- 287-9913
- Distrelec Article No.:
- 110-18-471
- Mfr. Part No.:
- 40304076
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Light Grey, Black | |
| Material | Aluminium | |
| Width | 483mm | |
| Rack Unit | 3U | |
| Sub Type | 19 in Front Panel | |
| Shielding | Unshielded | |
| Length | 483mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Light Grey, Black | ||
Material Aluminium | ||
Width 483mm | ||
Rack Unit 3U | ||
Sub Type 19 in Front Panel | ||
Shielding Unshielded | ||
Length 483mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Front panels are made of aluminium.
Treated edges
RoHS compliant
Related links
- nVent SCHROFF Black 6 U, Unshielded 483 mm 483mm
- nVent SCHROFF Black 7 U, Unshielded 483 mm 483mm
- nVent SCHROFF Light Grey Aluminium Front Panel 95 HP Ventilated 483 mm 483mm
- nVent SCHROFF White Aluminium Front Panel 95 HP Ventilated 483 mm 483mm
- nVent SCHROFF Light Grey Aluminium Front Panel 6 HP Ventilated, Unshielded 30.1 mm 30.1mm
- nVent SCHROFF Grey Aluminium, 3 U 483 mm 132.5mm
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 132.5mm
- nVent SCHROFF Unpainted Aluminium 84 HP, Shielded 483 mm 132mm
