RS Better World

Cherry JK-0800EU-0 Wired USB Standard Keyboard, QWERTY, Grey

Subtotal (1 unit)*

$31.32

(exc. GST)

$34.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
125-0478
Mfr. Part No.:
JK-0800EU-0
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

JK-0800EU-0

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

QWERTY

Operating System

Windows 11, Windows 8, Windows 7, Windows 10

Colour

Grey

Built-in USB Hub

No

Height

20mm

Industrial Grade

Yes

Width

458mm

Depth

170mm

Standards/Approvals

VCCI, BSMI, cURus, CE, C-Tick, FCC, VDE

Normal Keys

104

Better World Product

Yes

Better World Verification

Blue Angel

COO (Country of Origin):
CN

Cherry KC 1000 Corded Keyboard


CHERRY KC 1000 is rock-solid CHERRY technology, modern, flat design with gentle, quiet and durable wear-resistant keys. Universal, reliable and optimised for professional use

Key technology: LPK

Flat, corded keyboard including cursor and number pad

Whisper keystroke keys with wear-resistant laser key legends

Up to 10 million keystrokes

4 hotkeys (calculator/e-mail, browser/sleep mode)

Plug & Play via USB connection

3 blue status LEDs

Optimised for professional use in the office (GS approval)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy