ABB Metal Horizontal Profile, 425mm W, 295mm L For Use With TriLine
- RS Stock No.:
- 237-6374
- Mfr. Part No.:
- 2CPX046036R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$50.26
(exc. GST)
$55.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $50.26 |
*price indicative
- RS Stock No.:
- 237-6374
- Mfr. Part No.:
- 2CPX046036R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Horizontal Profile | |
| Width | 425mm | |
| Length | 295mm | |
| Material | Metal | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Horizontal Profile | ||
Width 425mm | ||
Length 295mm | ||
Material Metal | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB width profile rail no.10 is used for mounting between cabinet profiles.
Cabinet depth 425 mm
Related links
- ABB Metal Horizontal Profile 370mm L For Use With TriLine
- ABB Horizontal Profile 295mm L For Use With TriLine
- ABB Metal Horizontal Profile 570mm L For Use With TriLine
- ABB Metal Horizontal Profile 695mm L For Use With TriLine
- ABB Metal Horizontal Profile 993mm L For Use With TriLine
- ABB Metal Horizontal Profile 495mm L For Use With TriLine
- ABB Metal Horizontal Profile 1.242m L For Use With TriLine
- ABB Metal Horizontal Profile 493mm L For Use With TriLine
