ABB Steel Partition, 2.21 m H, 325mm W, 2.12 m D, 2.125 m L, for Use with TriLine
- RS Stock No.:
- 237-6461
- Mfr. Part No.:
- 2CPX046235R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$125.36
(exc. GST)
$137.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $125.36 |
*price indicative
- RS Stock No.:
- 237-6461
- Mfr. Part No.:
- 2CPX046235R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Partition | |
| Product Type | Enclosure Panel | |
| Width | 325mm | |
| Height | 2.21m | |
| Depth | 2.12m | |
| Length | 2.125m | |
| Material | Steel | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Partition | ||
Product Type Enclosure Panel | ||
Width 325mm | ||
Height 2.21m | ||
Depth 2.12m | ||
Length 2.125m | ||
Material Steel | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB RTW1031 partition plate for main distribution board. This plate is suitable for RTW enclosure and material used for it is pickled steel sheet.
Weight is 3.742 kg
Length is 2125 mm
- RS Stock No. 2376464
- Mfr. Part No. 2CPX046238R9999
1 Box of 1
$334.04
- RS Stock No. 2376463
- Mfr. Part No. 2CPX046237R9999
1 Box of 1
$230.53
- RS Stock No. 2376462
- Mfr. Part No. 2CPX046236R9999
1 Box of 1
$164.89
- RS Stock No. 2376459
- Mfr. Part No. 2CPX046231R9999
1 Box of 1
$108.90
Related links
- ABB Steel Partition 825mm W 2.125 m L, for Use with TriLine
- ABB Partition 425mm W 2.125 m L, for Use with TriLine
- ABB Partition 625mm W 2.125 m L, for Use with TriLine
- ABB RAL 7035 Light Grey Metal Side 325mm W 325 mm L, for Use with Cabinets TriLine
- ABB Partition 325mm W 1.825 m L, for Use with TriLine
- ABB Enclosure Profile 325 mm H, 270 mm L For Use With TriLine
- ABB Metal Enclosure Profile 325 mm H, 195 mm L For Use With TriLine
- ABB Enclosure Profile 325 mm H, 195 mm L For Use With TriLine











