nVent SCHROFF Black, Light Grey Aluminium 19 in Front Panel, 6 U, Unshielded 483 mm 483mm

Subtotal (1 unit)*

$138.57

(exc. GST)

$152.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.57

*price indicative

RS Stock No.:
287-9916
Distrelec Article No.:
110-18-474
Mfr. Part No.:
40304079
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Front Panel

Colour

Black, Light Grey

Material

Aluminium

Width

483mm

Rack Unit

6U

Sub Type

19 in Front Panel

Shielding

Unshielded

Length

483mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff Front panels are made of aluminium and are anodized in either light grey (RAL 7035) or black grey (RAL 7021) colors.

Treated edges

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy