ABB Horizontal Profile, 425mm W, 295mm L For Use With TriLine

Subtotal (1 box of 1 unit)*

$34.29

(exc. GST)

$37.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$34.29

*price indicative

RS Stock No.:
237-6363
Mfr. Part No.:
2CPX046027R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Horizontal Profile

Width

425mm

Length

295mm

For Use With

TriLine

COO (Country of Origin):
DE
The ABB RZT43 profile no.3 D4 suitable for enclosure type RZT. This profile rails that can be mounted with PBBS0001.

Product net weight is 0.7 kg
Product net length is 295 mm

Related links