Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 300mm W, 700 mm D, 700 mm L, for Use with Bottom planking,
- RS Stock No.:
- 232-214
- Mfr. Part No.:
- 107282 XSPTA0804
- Brand:
- Eaton
Subtotal (1 unit)*
$383.56
(exc. GST)
$421.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $383.56 |
*price indicative
- RS Stock No.:
- 232-214
- Mfr. Part No.:
- 107282 XSPTA0804
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | Eaton xEnergy | |
| Number of Cutouts | 1 | |
| Width | 300mm | |
| Height | 30mm | |
| Depth | 700mm | |
| Length | 700mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | Bottom planking, Roof planking | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series Eaton xEnergy | ||
Number of Cutouts 1 | ||
Width 300mm | ||
Height 30mm | ||
Depth 700mm | ||
Length 700mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With Bottom planking, Roof planking | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear represents a pinnacle of innovation in low-voltage electrical systems. Designed to ensure superior arc protection, it boasts a sleek and robust grey top plate tailored for environments with specific WxD requirements. Crafted from high-quality steel, this product exemplifies durability and compliance with RoHS standards, ensuring safety while meeting modern environmental regulations. Its compact dimensions of 700 mm in length and 30 mm in height enhance versatility, allowing for seamless integration into various enclosures. The meticulous design not only prioritises functionality but also contributes to the aesthetic value of electrical installations, making it a reliable choice for both commercial and industrial applications.
Highly durable steel construction enhances longevity and performance
IP40 rating ensures adequate protection against dust ingress
Designed for easy installation in standard enclosure settings
Aesthetic grey finish complements various architectural styles
Meets stringent RoHS compliance for environmentally responsible use
Lightweight design simplifies handling and installation processes
Specifically engineered for effective arc protection in LV systems
Provides an optimal solution for roof and bottom planking
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 700 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 500 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 350 mm L, for Use with Roof Planking
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 1100 mm L, for Use with Bottom
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 500 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 900 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side 300mm W 10 mm L, for Use with Distribution
- Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side 300mm W 10 mm L, for Use with Distribution
