Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 300mm W, 900 mm D, 900 mm L, for Use with Roof planking,
- RS Stock No.:
- 232-215
- Mfr. Part No.:
- 107285 XSPTA1004
- Brand:
- Eaton
Subtotal (1 unit)*
$456.02
(exc. GST)
$501.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $456.02 |
*price indicative
- RS Stock No.:
- 232-215
- Mfr. Part No.:
- 107285 XSPTA1004
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | Eaton xEnergy | |
| Number of Cutouts | 1 | |
| Width | 300mm | |
| Height | 30mm | |
| Depth | 900mm | |
| Length | 900mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | Roof planking, Bottom planking | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series Eaton xEnergy | ||
Number of Cutouts 1 | ||
Width 300mm | ||
Height 30mm | ||
Depth 900mm | ||
Length 900mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With Roof planking, Bottom planking | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed for modern electrical systems, offering top-notch performance combined with essential safety features. This high-quality switchgear ensures reliability and efficiency in power distribution, ideal for various industrial applications. With its robust structure, compact dimensions, and IP40 protection, it is suitable for multiple connections while enhancing operational safety. Its powder-coated grey finish not only provides aesthetic appeal but also contributes to its durability in demanding environments. This product is an essential choice for anyone looking to improve their electrical infrastructure without compromising on quality.
Robust design ensures long-term reliability under various conditions
Compact dimensions allow for versatile installation options
IP40 rating provides protection against dust and limited water ingress
Powder-coated finish enhances durability and corrosion resistance
Compact depth and width specifications facilitate flexible enclosure options
Manufactured from high-standard steel for improved strength
Compliant with RoHS regulations for environmental safety
Includes resources for additional information and compliance
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 900 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 350 mm L, for Use with Roof Planking
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 500 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 900 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 900 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 900 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 500 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 700 mm L
