Pfannenberg, 85 °C Enclosure Heater, 115V ac, 400W Output, 400W Input 85mm x 104 mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
103-308
Mfr. Part No.:
FLH400 17040015007
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Enclosure Heater

Output Power

400W

Air Flow

61m³/h

Input Power

400W

Supply Voltage

115V ac

Surface Temperature

85°C

Depth

104mm

Connection Type

Connecting Cable, Plug Terminal

Mount Type

Snap

Width

85mm

IP Rating

IP44

Minimum Operating Temperature

-20°C

Ventilated fan

Yes

Mounting Position

Vertical

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

FLH400

Frequency

60Hz

COO (Country of Origin):
DE

Fan Heater - Pfannenberg FLH 400


Plug-in terminal connection

Suitable for both 50Hz and 60Hz

Duty cycle 100%

Heating element is resistance type with temperature monitor

Mounting position is airflow vertical, exit at top

Airflow 50m3/h (50Hz), 61m3/h (60Hz)

Constructed from aluminium extrusion, clear anodised

Binding post connection capacity: single filament 2 x 0.5 - 2.5mm2; fine multi-filament (soldered, wire and sleeve, pin terminal) 2 x 0.5 - 1.5mm2

Snap-in mounting for 35mm DIN-rail in accordance with EN 50022

Operating temperature -20°C to +70°C

Storage temperature -40°C to +70°C

Note

Guard adds 3mm to height dimension quoted
Accessories available separately include thermostats FLZ510, FLZ520, FLZ530, hygrostat FLZ600

Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy