Pfannenberg, 40 °C Enclosure Heater, 115V ac, 400W Output, 450W Input 164mm x 164 mm
- RS Stock No.:
- 779-0794
- Mfr. Part No.:
- FLH-T400 17040315007
- Brand:
- Pfannenberg
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 779-0794
- Mfr. Part No.:
- FLH-T400 17040315007
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Output Power | 400W | |
| Product Type | Enclosure Heater | |
| Air Flow | 180m³/h | |
| Input Power | 450W | |
| Supply Voltage | 115V ac | |
| Surface Temperature | 40°C | |
| Depth | 164mm | |
| Connection Type | 2-Pole Terminal Strip | |
| Width | 164mm | |
| IP Rating | IP20 | |
| Ventilated fan | Yes | |
| Insulated PTC | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Output Power 400W | ||
Product Type Enclosure Heater | ||
Air Flow 180m³/h | ||
Input Power 450W | ||
Supply Voltage 115V ac | ||
Surface Temperature 40°C | ||
Depth 164mm | ||
Connection Type 2-Pole Terminal Strip | ||
Width 164mm | ||
IP Rating IP20 | ||
Ventilated fan Yes | ||
Insulated PTC Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Pfannenberg FLH-T Series Enclosure Heater with Thermostat
Pfannenberg FLH-T series heaters with integrated thermostats have been specially developed for the most demanding environments, such as for use within wind turbines and for use in the telecommunications sector. Unique to the industry, the FLH-T series heaters are robust, reliable and long-life.
Can be used under extreme conditions (-40°C to +70°C)
Fan design with ball bearing: guaranteed long service life
Wide range of power ratings available
Approvals
UL, cUL
Related links
- Pfannenberg Enclosure Heater 400W Output 40 °C 164mm x 164 mm
- Pfannenberg Enclosure Heater 250W Output 40 °C 164mm x 164 mm
- Pfannenberg Enclosure Heater 1000W Output 40 °C 164mm x 164 mm
- Pfannenberg Enclosure Heater 600W Output 40 °C 164mm x 164 mm
- Pfannenberg Enclosure Heater 250W Output 40 °C 164mm x 164 mm
- Pfannenberg Enclosure Heater 600W Output 40 °C 164mm x 164 mm
- Pfannenberg Enclosure Heater 800W Output 40 °C 164mm x 164 mm
- Pfannenberg Enclosure Heater 400W Output 85 °C 85mm x 104 mm
