Finder, 50 °C Enclosure Heater, 110V ac, 230 V ac, 150W Output, 150W Input 70mm x 63 mm
- RS Stock No.:
- 184-9922
- Mfr. Part No.:
- 7H.51.0.230.0150
- Brand:
- Finder
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$145.81
(exc. GST)
$160.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $145.81 | - |
| 5 - 24 | $142.75 | 2% |
| 25 + | $128.46 | 11% |
*price indicative
- RS Stock No.:
- 184-9922
- Mfr. Part No.:
- 7H.51.0.230.0150
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Enclosure Heater | |
| Output Power | 150W | |
| Input Power | 150W | |
| Supply Voltage | 110V ac, 230V ac | |
| Surface Temperature | 50°C | |
| Depth | 63mm | |
| Mount Type | DIN Rail | |
| Width | 70mm | |
| IP Rating | IP20 | |
| Insulated PTC | Yes | |
| Mounting Position | Vertical | |
| Standards/Approvals | EAC, UL, CE | |
| Frequency | 60Hz | |
| Nominal Current | 700mA | |
| Series | 7h | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Enclosure Heater | ||
Output Power 150W | ||
Input Power 150W | ||
Supply Voltage 110V ac, 230V ac | ||
Surface Temperature 50°C | ||
Depth 63mm | ||
Mount Type DIN Rail | ||
Width 70mm | ||
IP Rating IP20 | ||
Insulated PTC Yes | ||
Mounting Position Vertical | ||
Standards/Approvals EAC, UL, CE | ||
Frequency 60Hz | ||
Nominal Current 700mA | ||
Series 7h | ||
- COO (Country of Origin):
- IT
Finder Series 7H Enclosure Heater, 150W Input Power, 110 to 230V AC Supply Voltage - 7H.51.0.230.0150
This enclosure heater is designed to provide reliable heating solutions for various environments where climate control is critical. With an input power rating of 150 W, this product operates efficiently within a supply voltage range of 110V to 230V AC. Its compact dimensions of 63mm in depth, 218mm in height, and 70mm in width make it suitable for installation in limited spaces while ensuring a surface temperature range of -45°C to +50°C.
Features & Benefits
• Equipped with a self-regulating PTC resistor for efficient temperature management
• Safe touch technology reduces the risk of accidental burns
• Designed for vertical installation to maximise heating effectiveness
• High operating voltage range allows versatility in various electrical systems
• Robust plastic housing enhances durability and resistance to harsh environments
• Designed for ease of connection with screw terminals
Applications
• Utilised in drying kilns for consistent heat distribution
• Ideal for use with hoists and cranes during harsh weather
• Supports road and tunnel lighting by preventing heat loss
• Effectively maintains optimal temperatures for plastic moulding machines
• Enhances performance in automatic car wash systems
What is the nominal current for operation with this heating unit?
The nominal current for this heating unit is 0.7A, ensuring efficient operation within the specified voltage range.
What safety precautions should be taken during installation?
It is essential to maintain a minimum distance of 100mm from components above and below the heater, and 60mm from side components, to ensure safety and performance.
Can this heater function in outdoor environments?
Yes, this heater can operate effectively in ambient temperatures ranging from -45°C to +50°C, making it suitable for outdoor applications as long as it is installed properly.
What type of electrical connection does this heater require?
The heater is equipped with screw terminals for secure electrical connections, allowing for straightforward installation and maintenance.
How does the safe touch technology work in this product?
The safe touch technology reduces surface temperatures to prevent burns, making the heater safer to operate in environments where accidental contact may occur.
Related links
- Finder Enclosure Heater 230 V 100W Input, 80 °C 70mm x 63 mm
- Pfannenberg Enclosure Heater 250 V ac 150W Input, 150 °C 70mm x 50 mm
- RS PRO Enclosure Heater 240 V ac 150W Input, 140 °C 70mm x 50 mm
- nVent HOFFMAN Enclosure Heater 250 V 150W Input 70mm x 50 mm
- Finder Enclosure Heater 230 V ac 50 °C 67mm x 98.7 mm
- Finder Enclosure Heater 230 V ac 25W Input, 50 °C 41mm x 41 mm
- Finder Enclosure Heater 230 V ac 400W Input, 50 °C 67mm x 98.7 mm
- Finder Enclosure Heater 230 V ac 50W Input, 50 °C 41mm x 41 mm
