Schneider Electric Enclosure Heater, 240V ac, 50W Output, 50W Input 320mm x 1.6 mm
- RS Stock No.:
- 177-9007
- Mfr. Part No.:
- NSYCRS50W240V
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$386.90
(exc. GST)
$425.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $386.90 | - |
| 5 + | $348.22 | 9% |
*price indicative
- RS Stock No.:
- 177-9007
- Mfr. Part No.:
- NSYCRS50W240V
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Output Power | 50W | |
| Product Type | Enclosure Heater | |
| Input Power | 50W | |
| Supply Voltage | 240V ac | |
| Connection Type | Cable | |
| Depth | 1.6mm | |
| Mount Type | DIN Rail | |
| Width | 320mm | |
| Insulated PTC | Yes | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU RoHS, REACH Declaration, China RoHS Declaration, REACH free of SVHC | |
| Series | ClimaSys CR | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Output Power 50W | ||
Product Type Enclosure Heater | ||
Input Power 50W | ||
Supply Voltage 240V ac | ||
Connection Type Cable | ||
Depth 1.6mm | ||
Mount Type DIN Rail | ||
Width 320mm | ||
Insulated PTC Yes | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU RoHS, REACH Declaration, China RoHS Declaration, REACH free of SVHC | ||
Series ClimaSys CR | ||
Frequency 60Hz | ||
Climasys Ultra thin resistance heater low starting current 50W 240V 200x320mm
Related links
- STEGO Enclosure Heater 50W Output 200 °C 48mm x 80 mm
- STEGO Enclosure Heater 50W Output 135 °C 48mm x 80 mm
- STEGO Enclosure Heater 50W Output 100 °C 60mm x 120 mm
- Finder Enclosure Heater 230 V ac 50W Input, 50 °C 41mm x 41 mm
- STEGO Enclosure Heater 240 V ac 50W Input, 80 °C 60mm x 90 mm
- STEGO Enclosure Heater 50W Output 80 °C 60mm x 90 mm
- STEGO Enclosure Heater 240 V ac/dc 50W Input, 80 °C
- STEGO Enclosure Heater 50W Output 80 °C 60mm x 90 mm
