STEGO, 200 °C Enclosure Heater, 230V ac, 50W Output, 50W Input 48mm x 80 mm
- RS Stock No.:
- 144-7574
- Mfr. Part No.:
- 02031.0-00
- Brand:
- STEGO
Get a bulk buy discount
Add 12 more to save $132.12
View bulk pricing optionsSubtotal (1 unit)*
$274.65
(exc. GST)
$302.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $274.65 | - |
| 12 - 24 | $263.64 | $132.12 |
| 25 - 49 | $252.64 | $550.25 |
| 50 + | $247.16 | $1,374.50 |
*price indicative
- RS Stock No.:
- 144-7574
- Mfr. Part No.:
- 02031.0-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Output Power | 50W | |
| Product Type | Enclosure Heater | |
| Input Power | 50W | |
| Supply Voltage | 230V ac | |
| Surface Temperature | 200°C | |
| Mount Type | DIN Rail | |
| Depth | 80mm | |
| Width | 48mm | |
| IP Rating | IP66 | |
| Mounting Position | Vertical | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA, IECEx EPS 16.0048X, EPS 16 ATEX 1 109 X, CE, IN METRO DNV 18.0010 X, RoHS 3, EAC TC RU C-FR.ГБ08.В.02639, EAC | |
| Series | CREx 020 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Output Power 50W | ||
Product Type Enclosure Heater | ||
Input Power 50W | ||
Supply Voltage 230V ac | ||
Surface Temperature 200°C | ||
Mount Type DIN Rail | ||
Depth 80mm | ||
Width 48mm | ||
IP Rating IP66 | ||
Mounting Position Vertical | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA, IECEx EPS 16.0048X, EPS 16 ATEX 1 109 X, CE, IN METRO DNV 18.0010 X, RoHS 3, EAC TC RU C-FR.ГБ08.В.02639, EAC | ||
Series CREx 020 | ||
- COO (Country of Origin):
- FR
Stego Elektrotechnik Enclosure Heater
The Stego Elektrotechnik is a 50W enclosure heater belongs to CREx 020 series. This compact heater of temperature class T3 for use in areas with explosion hazard for prevention of formation of condensation and temperature fluctuations. It provides protection against frost in control and switch cabinets and in measuring equipment.
Features and Benefits
• Ambient temperature range between -60°C and 85°C
• Clip and screw flange fixing
• Compact in dimension 80 x 48 x 110mm
• For areas with explosion hazard
• Large convection surface
• Maintenance free
• Ready-to-use with strain relief
Applications
• Hazardous area
Certifications
• CE
• EAC approved
• EPS 16 ATEX 1 109 X
• Ex
• IEC
• IECEx
• IP66 rated
Stego Hazardous Area Compact Heaters, CREx 02 Series
Introducing the Compact convection heater of temperature classes T3, T4 and T5 for use in areas with explosion hazard for prevention of formation of condensation and temperature fluctuations. Also benefitting in protection against frost in control and switch cabinets, and in measuring equipment.
Features and Benefits
• For areas with explosion hazard
• Large convection surface
• Clip and screw flange fixing
• Ready-to-use with strain relief
• Maintenance free
• Temperature class T3 (200°C max) 50 W to 250 W
• Temperature class T4 (135°C max) 50 W to 200 W
• Temperature class T5 (100°C max) 50 W to 100 W
Related links
- STEGO Enclosure Heater 50W Output 135 °C 48mm x 80 mm
- STEGO Enclosure Heater 50W Output 100 °C 60mm x 120 mm
- STEGO Enclosure Heater 240 V ac 50W Input, 80 °C 60mm x 90 mm
- STEGO Enclosure Heater 50W Output 80 °C 60mm x 90 mm
- STEGO Enclosure Heater 240 V ac/dc 50W Input, 80 °C
- STEGO Enclosure Heater 100W Output 200 °C 48mm x 80 mm
- STEGO Enclosure Heater 50W Output 80 °C 60mm x 90 mm
- STEGO Enclosure Heater 240 V ac/dc 50W Input, 80 °C 57mm x 140 mm
