Eaton Enclosure Heater, 110V, 250 V, 20W Output 50mm x 30 mm
- RS Stock No.:
- 120-742
- Mfr. Part No.:
- 167276 R-SHEAT-20W
- Brand:
- Eaton
Subtotal (1 unit)*
$206.04
(exc. GST)
$226.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.04 |
*price indicative
- RS Stock No.:
- 120-742
- Mfr. Part No.:
- 167276 R-SHEAT-20W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Heater | |
| Output Power | 20W | |
| Supply Voltage | 110V, 250V | |
| Depth | 30mm | |
| Width | 50mm | |
| IP Rating | IP44 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Heater | ||
Output Power 20W | ||
Supply Voltage 110V, 250V | ||
Depth 30mm | ||
Width 50mm | ||
IP Rating IP44 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Eaton safety radiant heater is part of the xEffect E-FAN Enclosures series, designed for switch- and control gear enclosures. With a sleek and compact design, this heater is RoHS conform and provides continuous heating power at 10°C. Suitable for various applications, it offers IP44 protection and operates at a voltage range of 110 to 250V AC.
Compact design suitable for switch- and control gear enclosures
RoHS conform for environmental compliance
Provides continuous heating power at 10°C for consistent performance
IP44 protection rating for durability in various environments
Operates at a
Related links
- Eaton Enclosure Heater 250 V, 20W Output 70mm x 50 mm
- Eaton Enclosure Heater 250 V, 50W Output 75mm x 30 mm
- Eaton Enclosure Heater 250 V ac, 30W Output 75mm x 30 mm
- Schneider Electric Enclosure Heater 250 V ac 20W Input 85mm x 70 mm
- Eaton Enclosure Heater 250 V, 150W Output 70mm x 50 mm
- Eaton Enclosure Heater 250 V 100W Input 70mm x 50 mm
- Schneider Electric Enclosure Heater 250 V ac 20W Input 38mm x 75 mm
- RS PRO Enclosure Heater 20W Output, 45 °C 65mm x 67 mm
